
TL6215VF200NGK | |
|---|---|
DigiKey Part Number | 141-TL6215VF200NGK-ND |
Manufacturer | |
Manufacturer Product Number | TL6215VF200NGK |
Description | Switches |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL6215VF200NGK Models |
Category | Actuator Height off PCB, Vertical 10.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 7.70mm x 6.37mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 200gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -40°C ~ 70°C |
Actuator Type Oval Button | Switch Travel 0.45mm |
Mounting Type | Mechanical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 040 | 46,57033 Kč | 48 433,14 Kč |
| Unit Price without VAT: | 46,57033 Kč |
|---|---|
| Unit Price with VAT: | 56,35010 Kč |

