




TL6215VF200GNN | |
|---|---|
DigiKey Part Number | EG5170-ND |
Manufacturer | |
Manufacturer Product Number | TL6215VF200GNN |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL6215VF200GNN Models |
Category | Termination Style PC Pin |
Mfr | Outline 7.70mm x 6.37mm |
Series | Illumination Illuminated |
Packaging Tray | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Circuit SPST-NO | Operating Force 200gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Plunger for Cap | Switch Travel 0.45mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 5.35mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,88000 Kč | 84,88 Kč |
| 10 | 70,97100 Kč | 709,71 Kč |
| 60 | 61,12750 Kč | 3 667,65 Kč |
| 120 | 57,74542 Kč | 6 929,45 Kč |
| 300 | 53,70360 Kč | 16 111,08 Kč |
| 540 | 51,37791 Kč | 27 744,07 Kč |
| 1 020 | 49,09589 Kč | 50 077,81 Kč |
| 2 520 | 46,25402 Kč | 116 560,13 Kč |
| Unit Price without VAT: | 84,88000 Kč |
|---|---|
| Unit Price with VAT: | 102,70480 Kč |

