




TL6215VF200GET | |
|---|---|
DigiKey Part Number | EG5178-ND |
Manufacturer | |
Manufacturer Product Number | TL6215VF200GET |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL6215VF200GET Models |
Category | Termination Style PC Pin |
Mfr | Outline 7.70mm x 6.37mm |
Series | Illumination Illuminated |
Packaging Tray | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Circuit SPST-NO | Operating Force 200gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.45mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 10.70mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 77,72800 Kč | 777,28 Kč |
| 25 | 72,01000 Kč | 1 800,25 Kč |
| 200 | 60,72495 Kč | 12 144,99 Kč |
| 400 | 57,57735 Kč | 23 030,94 Kč |
| 600 | 55,88475 Kč | 33 530,85 Kč |
| 1 000 | 53,90625 Kč | 53 906,25 Kč |
| 2 600 | 50,65023 Kč | 131 690,60 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |

