




TL6215VF200GBT | |
|---|---|
DigiKey Part Number | EG5177-ND |
Manufacturer | |
Manufacturer Product Number | TL6215VF200GBT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL6215VF200GBT Models |
Category | Termination Style PC Pin |
Mfr | Outline 7.70mm x 6.37mm |
Series | Illumination Illuminated |
Packaging Tray | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Circuit SPST-NO | Operating Force 200gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.45mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 8.80mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 77,72800 Kč | 777,28 Kč |
| 60 | 66,94267 Kč | 4 016,56 Kč |
| 120 | 63,24950 Kč | 7 589,94 Kč |
| 300 | 58,84520 Kč | 17 653,56 Kč |
| 540 | 56,31409 Kč | 30 409,61 Kč |
| 1 020 | 53,83316 Kč | 54 909,82 Kč |
| 2 520 | 50,74797 Kč | 127 884,88 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |

