Image for TL6215RF450RNN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL6215RF450RNN

DigiKey Part Number
141-TL6215RF450RNN-ND
Manufacturer
Manufacturer Product Number
TL6215RF450RNN
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL6215RF450RNN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
7.70mm x 6.65mm
Series
Illumination
Illuminated
Packaging
Tray
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
1.95 VDC
Circuit
SPST-NO
Operating Force
450gf
Switch Function
Off-Mom
Ingress Protection
IP67 - Dust Tight, Waterproof
Contact Rating @ Voltage
0.05A @ 12VDC
Operating Temperature
-20°C ~ 70°C
Actuator Type
Plunger for Cap
Switch Travel
0.45mm
Mounting Type
Mechanical Life
500,000 Cycles
Actuator Length, Right Angle
4.45mm
Base Product Number
Actuator Orientation
Side Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 00049,78208 Kč49 782,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,78208 Kč
Unit Price with VAT:60,23632 Kč