
TL6215RF450GNN | |
|---|---|
DigiKey Part Number | 141-TL6215RF450GNN-ND |
Manufacturer | |
Manufacturer Product Number | TL6215RF450GNN |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL6215RF450GNN Models |
Category | Termination Style PC Pin |
Mfr | Outline 7.70mm x 6.65mm |
Series | Illumination Illuminated |
Packaging Tray | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Circuit SPST-NO | Operating Force 450gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Plunger for Cap | Switch Travel 0.45mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Length, Right Angle 4.45mm | Base Product Number |
Actuator Orientation Side Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,78208 Kč | 49 782,08 Kč |
| Unit Price without VAT: | 49,78208 Kč |
|---|---|
| Unit Price with VAT: | 60,23632 Kč |

