




TL6215RF200GDT | |
|---|---|
DigiKey Part Number | EG5164-ND |
Manufacturer | |
Manufacturer Product Number | TL6215RF200GDT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL6215RF200GDT Models |
Category | Termination Style PC Pin |
Mfr | Outline 7.70mm x 6.65mm |
Series | Illumination Illuminated |
Packaging Tray | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Circuit SPST-NO | Operating Force 200gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.45mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Length, Right Angle 9.60mm | Base Product Number |
Actuator Orientation Side Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,07000 Kč | 104,07 Kč |
| 10 | 86,94700 Kč | 869,47 Kč |
| 25 | 80,53560 Kč | 2 013,39 Kč |
| 100 | 71,80970 Kč | 7 180,97 Kč |
| 300 | 65,86443 Kč | 19 759,33 Kč |
| 500 | 63,40906 Kč | 31 704,53 Kč |
| 1 000 | 60,38835 Kč | 60 388,35 Kč |
| 2 500 | 56,92150 Kč | 142 303,75 Kč |
| Unit Price without VAT: | 104,07000 Kč |
|---|---|
| Unit Price with VAT: | 125,92470 Kč |


