




TL6190AF220R | |
|---|---|
DigiKey Part Number | EG6081-ND |
Manufacturer | |
Manufacturer Product Number | TL6190AF220R |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL6190AF220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 2.89mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 12.04mm x 11.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.50mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 47,01500 Kč | 470,15 Kč |
| 41 | 41,82707 Kč | 1 714,91 Kč |
| 123 | 38,17366 Kč | 4 695,36 Kč |
| 287 | 35,64686 Kč | 10 230,65 Kč |
| 533 | 33,97343 Kč | 18 107,84 Kč |
| 1 025 | 32,36765 Kč | 33 176,84 Kč |
| 2 501 | 30,43929 Kč | 76 128,66 Kč |
| 5 002 | 29,13995 Kč | 145 758,03 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |


