


TL6155AF350Q | |
|---|---|
DigiKey Part Number | 141-TL6155AF350QTR-ND - Tape & Reel (TR) 141-TL6155AF350QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL6155AF350Q |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL6155AF350Q Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.55mm x 6.40mm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Illumination Non-Illuminated |
Part Status Active | Operating Force 350gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 3.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 14,89100 Kč | 148,91 Kč |
| 25 | 13,85640 Kč | 346,41 Kč |
| 100 | 12,35690 Kč | 1 235,69 Kč |
| 250 | 11,44632 Kč | 2 861,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 10,72807 Kč | 5 900,44 Kč |
| 1 100 | 10,15151 Kč | 11 166,66 Kč |
| 1 650 | 9,83925 Kč | 16 234,76 Kč |
| 2 750 | 9,47204 Kč | 26 048,11 Kč |
| 3 850 | 9,24608 Kč | 35 597,41 Kč |
| 5 500 | 9,02015 Kč | 49 610,82 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |


