


TL6150BF200QG | |
|---|---|
DigiKey Part Number | 141-TL6150BF200QGTR-ND - Tape & Reel (TR) 141-TL6150BF200QGCT-ND - Cut Tape (CT) 141-TL6150BF200QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6150BF200QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6150BF200QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 5,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,17900 Kč | 121,79 Kč |
| 25 | 11,34720 Kč | 283,68 Kč |
| 100 | 10,12730 Kč | 1 012,73 Kč |
| 250 | 9,38024 Kč | 2 345,06 Kč |
| 500 | 8,85696 Kč | 4 428,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,37442 Kč | 8 374,42 Kč |
| 2 000 | 7,93473 Kč | 15 869,46 Kč |
| 3 000 | 7,69780 Kč | 23 093,40 Kč |
| 5 000 | 7,42032 Kč | 37 101,60 Kč |
| 7 000 | 7,25019 Kč | 50 751,33 Kč |
| 10 000 | 7,08053 Kč | 70 805,30 Kč |
| 25 000 | 6,69259 Kč | 167 314,75 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


