


TL6150BF160QG | |
|---|---|
DigiKey Part Number  | 141-TL6150BF160QGTR-ND - Tape & Reel (TR) 141-TL6150BF160QGCT-ND - Cut Tape (CT) 141-TL6150BF160QGDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TL6150BF160QG  | 
Description  | SWITCH TACTILE SPST-NO 0.05A 12V  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Tactile Switch SPST-NO Top Actuated Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TL6150BF160QG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Circuit  | SPST-NO  | |
Switch Function  | Off-Mom  | |
Contact Rating @ Voltage  | 0.05A @ 12VDC  | |
Actuator Type  | Standard  | |
Mounting Type  | ||
Actuator Height off PCB, Vertical  | 5.20mm  | |
Actuator Length, Right Angle  | -  | |
Actuator Orientation  | Top Actuated  | |
Termination Style  | Gull Wing  | |
Outline  | 6.20mm x 6.20mm  | |
Illumination  | Non-Illuminated  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Operating Force  | 160gf  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Actuator Material  | -  | |
Switch Travel  | 0.30mm  | |
Mechanical Life  | 5,000,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 15,19000 Kč | 15,19 Kč | 
| 10 | 13,02500 Kč | 130,25 Kč | 
| 25 | 12,13400 Kč | 303,35 Kč | 
| 100 | 10,82740 Kč | 1 082,74 Kč | 
| 250 | 10,02932 Kč | 2 507,33 Kč | 
| 500 | 9,47130 Kč | 4 735,65 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 8,95698 Kč | 8 956,98 Kč | 
| 2 000 | 8,48906 Kč | 16 978,12 Kč | 
| 3 000 | 8,23703 Kč | 24 711,09 Kč | 
| 5 000 | 7,94219 Kč | 39 710,95 Kč | 
| 7 000 | 7,76150 Kč | 54 330,50 Kč | 
| 10 000 | 7,58135 Kč | 75 813,50 Kč | 
| 25 000 | 7,16982 Kč | 179 245,50 Kč | 
| Unit Price without VAT: | 15,19000 Kč | 
|---|---|
| Unit Price with VAT: | 18,37990 Kč | 


