


TL6150AF350QG | |
|---|---|
DigiKey Part Number | 141-TL6150AF350QGTR-ND - Tape & Reel (TR) 141-TL6150AF350QGCT-ND - Cut Tape (CT) 141-TL6150AF350QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6150AF350QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6150AF350QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 350gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 $ | 0,74 $ |
| 10 | 0,63300 $ | 6,33 $ |
| 25 | 0,58920 $ | 14,73 $ |
| 100 | 0,52560 $ | 52,56 $ |
| 250 | 0,48688 $ | 121,72 $ |
| 500 | 0,45978 $ | 229,89 $ |
| 1 000 | 0,43481 $ | 434,81 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,41209 $ | 824,18 $ |
| 4 000 | 0,39165 $ | 1 566,60 $ |
| 6 000 | 0,38073 $ | 2 284,38 $ |
| 10 000 | 0,36803 $ | 3 680,30 $ |
| 14 000 | 0,36029 $ | 5 044,06 $ |
| 20 000 | 0,35260 $ | 7 052,00 $ |
| Unit Price without VAT: | 0,74000 $ |
|---|---|
| Unit Price with VAT: | 0,89540 $ |

