



TL6150AF200QG | |
|---|---|
DigiKey Part Number | 141-TL6150AF200QGTR-ND - Tape & Reel (TR) 141-TL6150AF200QGCT-ND - Cut Tape (CT) 141-TL6150AF200QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6150AF200QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6150AF200QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 200gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.35mm |
Actuator Type Standard | Mechanical Life 5,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 12,91000 Kč | 129,10 Kč |
| 25 | 12,01280 Kč | 300,32 Kč |
| 100 | 10,72180 Kč | 1 072,18 Kč |
| 250 | 9,93140 Kč | 2 482,85 Kč |
| 500 | 9,37788 Kč | 4 688,94 Kč |
| 1 000 | 8,86818 Kč | 8 868,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,40425 Kč | 16 808,50 Kč |
| 4 000 | 7,98661 Kč | 31 946,44 Kč |
| 6 000 | 7,76343 Kč | 46 580,58 Kč |
| 10 000 | 7,50385 Kč | 75 038,50 Kč |
| 14 000 | 7,34556 Kč | 102 837,84 Kč |
| 20 000 | 7,18839 Kč | 143 767,80 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |

