


TL6150AF160QJ | |
|---|---|
DigiKey Part Number | 141-TL6150AF160QJTR-ND - Tape & Reel (TR) 141-TL6150AF160QJCT-ND - Cut Tape (CT) 141-TL6150AF160QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6150AF160QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6150AF160QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.30mm |
Actuator Type Standard | Mechanical Life 5,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 11,63700 Kč | 116,37 Kč |
| 25 | 10,83640 Kč | 270,91 Kč |
| 100 | 9,67490 Kč | 967,49 Kč |
| 250 | 8,96036 Kč | 2 240,09 Kč |
| 500 | 8,46024 Kč | 4 230,12 Kč |
| 1 000 | 7,99829 Kč | 7 998,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,57722 Kč | 15 154,44 Kč |
| 4 000 | 7,19755 Kč | 28 790,20 Kč |
| 6 000 | 6,99445 Kč | 41 966,70 Kč |
| 10 000 | 6,75800 Kč | 67 580,00 Kč |
| 14 000 | 6,61373 Kč | 92 592,22 Kč |
| 20 000 | 6,47039 Kč | 129 407,80 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |

