



TL6120DF500QG | |
|---|---|
DigiKey Part Number  | EG6080TR-ND - Tape & Reel (TR) EG6080CT-ND - Cut Tape (CT) EG6080DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TL6120DF500QG  | 
Description  | SWITCH TACTILE SPST-NO 0.05A 12V  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | Tactile Switch SPST-NO Top Actuated Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TL6120DF500QG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Circuit  | SPST-NO  | |
Switch Function  | Off-Mom  | |
Contact Rating @ Voltage  | 0.05A @ 12VDC  | |
Actuator Type  | Standard  | |
Mounting Type  | ||
Actuator Height off PCB, Vertical  | 10.00mm  | |
Actuator Length, Right Angle  | -  | |
Actuator Orientation  | Top Actuated  | |
Termination Style  | Gull Wing  | |
Outline  | 7.40mm x 7.40mm  | |
Illumination  | Non-Illuminated  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Operating Force  | 500gf  | |
Ingress Protection  | -  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Actuator Material  | Polyamide (PA), Nylon  | |
Switch Travel  | 0.50mm  | |
Mechanical Life  | 500,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 20,60000 Kč | 20,60 Kč | 
| 10 | 17,47700 Kč | 174,77 Kč | 
| 25 | 16,26200 Kč | 406,55 Kč | 
| 100 | 14,50180 Kč | 1 450,18 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 350 | 13,06617 Kč | 4 573,16 Kč | 
| 700 | 12,35430 Kč | 8 648,01 Kč | 
| 1 050 | 11,96722 Kč | 12 565,58 Kč | 
| 1 750 | 11,51095 Kč | 20 144,16 Kč | 
| 2 450 | 11,22938 Kč | 27 511,98 Kč | 
| 3 500 | 10,94735 Kč | 38 315,72 Kč | 
| 8 750 | 10,29764 Kč | 90 104,35 Kč | 
| 17 500 | 9,87408 Kč | 172 796,40 Kč | 
| Unit Price without VAT: | 20,60000 Kč | 
|---|---|
| Unit Price with VAT: | 24,92600 Kč | 







