



TL6120DF300QG | |
|---|---|
DigiKey Part Number | EG4356TR-ND - Tape & Reel (TR) EG4356CT-ND - Cut Tape (CT) EG4356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6120DF300QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6120DF300QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 10.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 7.40mm x 7.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.50mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 25 | 16,10960 Kč | 402,74 Kč |
| 100 | 14,36050 Kč | 1 436,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 12,94017 Kč | 4 529,06 Kč |
| 700 | 12,23493 Kč | 8 564,45 Kč |
| 1 050 | 11,85107 Kč | 12 443,62 Kč |
| 1 750 | 11,39855 Kč | 19 947,46 Kč |
| 2 450 | 11,11926 Kč | 27 242,19 Kč |
| 3 500 | 10,83947 Kč | 37 938,15 Kč |
| 8 750 | 10,35201 Kč | 90 580,09 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |





