




TL6120DF160QG | |
|---|---|
DigiKey Part Number | 141-TL6120DF160QGTR-ND - Tape & Reel (TR) 141-TL6120DF160QGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL6120DF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6120DF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 10.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 7.40mm x 7.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.50mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,30000 Kč | 19,30 Kč |
| 10 | 16,42500 Kč | 164,25 Kč |
| 25 | 15,27560 Kč | 381,89 Kč |
| 100 | 13,62270 Kč | 1 362,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 12,27314 Kč | 4 295,60 Kč |
| 700 | 11,60323 Kč | 8 122,26 Kč |
| 1 050 | 11,23874 Kč | 11 800,68 Kč |
| 1 750 | 10,80861 Kč | 18 915,07 Kč |
| 2 450 | 10,54330 Kč | 25 831,08 Kč |
| 3 500 | 10,27719 Kč | 35 970,16 Kč |
| 8 750 | 9,79456 Kč | 85 702,40 Kč |
| Unit Price without VAT: | 19,30000 Kč |
|---|---|
| Unit Price with VAT: | 23,35300 Kč |








