




TL6120CF300QG | |
|---|---|
DigiKey Part Number | EG4355TR-ND - Tape & Reel (TR) EG4355CT-ND - Cut Tape (CT) EG4355DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6120CF300QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6120CF300QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.40mm x 7.40mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 6.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 17,37300 Kč | 173,73 Kč |
| 25 | 16,15880 Kč | 403,97 Kč |
| 100 | 14,40700 Kč | 1 440,70 Kč |
| 250 | 13,34584 Kč | 3 336,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,60924 Kč | 6 304,62 Kč |
| 1 000 | 11,93352 Kč | 11 933,52 Kč |
| 1 500 | 11,56771 Kč | 17 351,56 Kč |
| 2 500 | 11,13792 Kč | 27 844,80 Kč |
| 3 500 | 10,87358 Kč | 38 057,53 Kč |
| 5 000 | 10,60936 Kč | 53 046,80 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |

