



TL6120BF130QG | |
|---|---|
DigiKey Part Number  | EG4351TR-ND - Tape & Reel (TR) EG4351CT-ND - Cut Tape (CT) EG4351DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TL6120BF130QG  | 
Description  | SWITCH TACTILE SPST-NO 0.05A 12V  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | Tactile Switch SPST-NO Top Actuated Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TL6120BF130QG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Circuit  | SPST-NO  | |
Switch Function  | Off-Mom  | |
Contact Rating @ Voltage  | 0.05A @ 12VDC  | |
Actuator Type  | Standard  | |
Mounting Type  | ||
Actuator Height off PCB, Vertical  | 5.20mm  | |
Actuator Length, Right Angle  | -  | |
Actuator Orientation  | Top Actuated  | |
Termination Style  | Gull Wing  | |
Outline  | 7.40mm x 7.40mm  | |
Illumination  | Non-Illuminated  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Operating Force  | 130gf  | |
Ingress Protection  | -  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Actuator Material  | Polyamide (PA), Nylon  | |
Switch Travel  | 0.50mm  | |
Mechanical Life  | 1,000,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč | 
| 10 | 19,07900 Kč | 190,79 Kč | 
| 25 | 17,73520 Kč | 443,38 Kč | 
| 100 | 15,81050 Kč | 1 581,05 Kč | 
| 250 | 14,64744 Kč | 3 661,86 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 700 | 13,47426 Kč | 9 431,98 Kč | 
| 1 400 | 12,77102 Kč | 17 879,43 Kč | 
| 2 100 | 12,39235 Kč | 26 023,94 Kč | 
| 3 500 | 11,94930 Kč | 41 822,55 Kč | 
| 4 900 | 11,67777 Kč | 57 221,07 Kč | 
| 7 000 | 11,40716 Kč | 79 850,12 Kč | 
| 17 500 | 10,78908 Kč | 188 808,90 Kč | 
| Unit Price without VAT: | 22,47000 Kč | 
|---|---|
| Unit Price with VAT: | 27,18870 Kč | 

