



TL6120BF130QG | |
|---|---|
DigiKey Part Number | EG4351TR-ND - Tape & Reel (TR) EG4351CT-ND - Cut Tape (CT) EG4351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6120BF130QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6120BF130QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 7.40mm x 7.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 130gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.50mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,25500 Kč | 192,55 Kč |
| 25 | 17,89880 Kč | 447,47 Kč |
| 100 | 15,95640 Kč | 1 595,64 Kč |
| 250 | 14,78260 Kč | 3 695,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 13,59860 Kč | 9 519,02 Kč |
| 1 400 | 12,88887 Kč | 18 044,42 Kč |
| 2 100 | 12,50671 Kč | 26 264,09 Kč |
| 3 500 | 12,05957 Kč | 42 208,50 Kč |
| 4 900 | 11,78553 Kč | 57 749,10 Kč |
| 7 000 | 11,51242 Kč | 80 586,94 Kč |
| 17 500 | 10,88864 Kč | 190 551,20 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |


