




TL6120AF160QG | |
|---|---|
DigiKey Part Number | EG4350TR-ND - Tape & Reel (TR) EG4350CT-ND - Cut Tape (CT) EG4350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6120AF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6120AF160QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.40mm x 7.40mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,31200 Kč | 193,12 Kč |
| 25 | 17,95240 Kč | 448,81 Kč |
| 100 | 16,00450 Kč | 1 600,45 Kč |
| 250 | 14,82908 Kč | 3 707,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 13,64159 Kč | 9 549,11 Kč |
| 1 400 | 12,92936 Kč | 18 101,10 Kč |
| 2 100 | 12,54597 Kč | 26 346,54 Kč |
| 3 500 | 12,09744 Kč | 42 341,04 Kč |
| 4 900 | 11,82260 Kč | 57 930,74 Kč |
| 7 000 | 11,54864 Kč | 80 840,48 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |


