



TL6110BF500QP | |
|---|---|
DigiKey Part Number  | EG6075-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TL6110BF500QP  | 
Description  | SWITCH TACTILE SPST-NO 0.05A 12V  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TL6110BF500QP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Circuit  | SPST-NO  | |
Switch Function  | Off-Mom  | |
Contact Rating @ Voltage  | 0.05A @ 12VDC  | |
Actuator Type  | Standard  | |
Mounting Type  | ||
Actuator Height off PCB, Vertical  | -  | |
Actuator Length, Right Angle  | 4.00mm  | |
Actuator Orientation  | Side Actuated  | |
Termination Style  | PC Pin  | |
Outline  | 8.30mm x 5.80mm  | |
Illumination  | Non-Illuminated  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Operating Force  | 500gf  | |
Ingress Protection  | -  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Actuator Material  | Polyamide (PA), Nylon  | |
Switch Travel  | 0.50mm  | |
Mechanical Life  | 200,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 27,67000 Kč | 27,67 Kč | 
| 10 | 23,51100 Kč | 235,11 Kč | 
| 52 | 20,55385 Kč | 1 068,80 Kč | 
| 104 | 19,39558 Kč | 2 017,14 Kč | 
| 260 | 17,97558 Kč | 4 673,65 Kč | 
| 520 | 16,99610 Kč | 8 837,97 Kč | 
| 1 040 | 16,10324 Kč | 16 747,37 Kč | 
| 2 548 | 15,08018 Kč | 38 424,30 Kč | 
| 5 044 | 14,39731 Kč | 72 620,03 Kč | 
| Unit Price without VAT: | 27,67000 Kč | 
|---|---|
| Unit Price with VAT: | 33,48070 Kč | 

