Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
TL6110BF130QP
TL6110BF130QP
Additional Requirements for Selecting a Switch

TL6110BF130QP

DigiKey Part Number
EG4347-5-ND
Manufacturer
Manufacturer Product Number
TL6110BF130QP
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL6110BF130QP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
PC Pin
Series
Outline
8.30mm x 5.80mm
Packaging
Tube
Illumination
Non-Illuminated
Part Status
Active
Operating Force
130gf
Circuit
SPST-NO
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA), Nylon
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.50mm
Actuator Type
Standard
Mechanical Life
1,000,000 Cycles
Mounting Type
Base Product Number
Actuator Length, Right Angle
4.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 790
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,74000 Kč27,74 Kč
1023,48300 Kč234,83 Kč
5220,52654 Kč1 067,38 Kč
10419,36952 Kč2 014,43 Kč
26017,95096 Kč4 667,25 Kč
52016,97237 Kč8 825,63 Kč
1 04016,08019 Kč16 723,40 Kč
2 54815,05737 Kč38 366,18 Kč
5 04414,37454 Kč72 505,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,74000 Kč
Unit Price with VAT:33,56540 Kč