




TL6110AF300QP | |
|---|---|
DigiKey Part Number | EG6074-ND |
Manufacturer | |
Manufacturer Product Number | TL6110AF300QP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL6110AF300QP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.50mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.30mm x 5.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.50mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,10000 Kč | 27,10 Kč |
| 10 | 23,05700 Kč | 230,57 Kč |
| 52 | 20,16423 Kč | 1 048,54 Kč |
| 104 | 19,02913 Kč | 1 979,03 Kč |
| 260 | 17,63496 Kč | 4 585,09 Kč |
| 520 | 16,67394 Kč | 8 670,45 Kč |
| 1 040 | 15,79781 Kč | 16 429,72 Kč |
| 2 548 | 14,79364 Kč | 37 694,19 Kč |
| 5 044 | 14,12326 Kč | 71 237,72 Kč |
| Unit Price without VAT: | 27,10000 Kč |
|---|---|
| Unit Price with VAT: | 32,79100 Kč |

