




TL6110AF160QP | |
|---|---|
DigiKey Part Number | EG4361-5-ND |
Manufacturer | |
Manufacturer Product Number | TL6110AF160QP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL6110AF160QP Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 8.30mm x 5.80mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 23,48300 Kč | 234,83 Kč |
| 52 | 20,52654 Kč | 1 067,38 Kč |
| 104 | 19,36952 Kč | 2 014,43 Kč |
| 260 | 17,95096 Kč | 4 667,25 Kč |
| 520 | 16,97237 Kč | 8 825,63 Kč |
| 1 040 | 16,08019 Kč | 16 723,40 Kč |
| 2 548 | 15,05737 Kč | 38 366,18 Kč |
| 5 044 | 14,37454 Kč | 72 505,18 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |

