




TL6110AF130QP | |
|---|---|
DigiKey Part Number  | EG4362-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TL6110AF130QP  | 
Description  | SWITCH TACTILE SPST-NO 0.05A 12V  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TL6110AF130QP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Circuit  | SPST-NO  | |
Switch Function  | Off-Mom  | |
Contact Rating @ Voltage  | 0.05A @ 12VDC  | |
Actuator Type  | Standard  | |
Mounting Type  | ||
Actuator Height off PCB, Vertical  | -  | |
Actuator Length, Right Angle  | 3.50mm  | |
Actuator Orientation  | Side Actuated  | |
Termination Style  | PC Pin  | |
Outline  | 8.30mm x 5.80mm  | |
Illumination  | Non-Illuminated  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Operating Force  | 130gf  | |
Ingress Protection  | -  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Actuator Material  | Polyamide (PA), Nylon  | |
Switch Travel  | 0.50mm  | |
Mechanical Life  | 1,000,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 28,92000 Kč | 28,92 Kč | 
| 10 | 24,55100 Kč | 245,51 Kč | 
| 52 | 21,46615 Kč | 1 116,24 Kč | 
| 104 | 20,25788 Kč | 2 106,82 Kč | 
| 260 | 18,77662 Kč | 4 881,92 Kč | 
| 520 | 17,75552 Kč | 9 232,87 Kč | 
| 1 040 | 16,82545 Kč | 17 498,47 Kč | 
| 2 548 | 15,76022 Kč | 40 157,04 Kč | 
| 5 044 | 15,04970 Kč | 75 910,69 Kč | 
| Unit Price without VAT: | 28,92000 Kč | 
|---|---|
| Unit Price with VAT: | 34,99320 Kč | 

