Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
TL6105DF160QP
TL6105DF160QP
Additional Requirements for Selecting a Switch

TL6105DF160QP

DigiKey Part Number
EG2653-ND
Manufacturer
Manufacturer Product Number
TL6105DF160QP
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL6105DF160QP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
7.20mm x 7.20mm
Packaging
Tube
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Features
Grounding Pin, Sealed - Fully
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Material
Polyamide (PA), Nylon
Actuator Type
Standard
Switch Travel
0.25mm
Mounting Type
Mechanical Life
300,000 Cycles
Actuator Height off PCB, Vertical
10.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 537
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
126,49000 Kč26,49 Kč
1022,50300 Kč225,03 Kč
6019,44433 Kč1 166,66 Kč
12018,34767 Kč2 201,72 Kč
30017,00697 Kč5 102,09 Kč
54016,21863 Kč8 758,06 Kč
1 02015,43307 Kč15 741,73 Kč
2 52014,43788 Kč36 383,46 Kč
5 04013,77022 Kč69 401,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,49000 Kč
Unit Price with VAT:32,05290 Kč