




TL6100DF160QP | |
|---|---|
DigiKey Part Number | EG2648-5-ND |
Manufacturer | |
Manufacturer Product Number | TL6100DF160QP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL6100DF160QP Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.20mm x 7.20mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Process Sealed |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Switch Travel 0.50mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 10.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 17,56000 Kč | 175,60 Kč |
| 60 | 15,19667 Kč | 911,80 Kč |
| 120 | 14,34333 Kč | 1 721,20 Kč |
| 300 | 13,28983 Kč | 3 986,95 Kč |
| 540 | 12,66778 Kč | 6 840,60 Kč |
| 1 020 | 12,04527 Kč | 12 286,18 Kč |
| 2 520 | 11,25378 Kč | 28 359,53 Kč |
| 5 040 | 10,72068 Kč | 54 032,23 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |

