




TL6100CF300QP | |
|---|---|
DigiKey Part Number | EG2646-5-ND |
Manufacturer | |
Manufacturer Product Number | TL6100CF300QP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL6100CF300QP Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.20mm x 7.20mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Features Process Sealed |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Switch Travel 0.50mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 6.90mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,77700 Kč | 257,77 Kč |
| 60 | 22,27017 Kč | 1 336,21 Kč |
| 120 | 21,01542 Kč | 2 521,85 Kč |
| 300 | 19,48390 Kč | 5 845,17 Kč |
| 540 | 18,58650 Kč | 10 036,71 Kč |
| 1 020 | 17,69405 Kč | 18 047,93 Kč |
| 2 520 | 16,56564 Kč | 41 745,41 Kč |
| 5 040 | 15,81029 Kč | 79 683,86 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

