




TL6100CF130QP | |
|---|---|
DigiKey Part Number | EG2644-5-ND |
Manufacturer | |
Manufacturer Product Number | TL6100CF130QP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL6100CF130QP Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.20mm x 7.20mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 130gf |
Circuit SPST-NO | Features Process Sealed |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Switch Travel 0.50mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 6.90mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 19,20800 Kč | 192,08 Kč |
| 60 | 16,62183 Kč | 997,31 Kč |
| 120 | 15,68683 Kč | 1 882,42 Kč |
| 300 | 14,53697 Kč | 4 361,09 Kč |
| 540 | 13,85848 Kč | 7 483,58 Kč |
| 1 020 | 13,18109 Kč | 13 444,71 Kč |
| 2 520 | 12,32080 Kč | 31 048,42 Kč |
| 5 040 | 11,74214 Kč | 59 180,39 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |

