




TL6100AF300QP | |
|---|---|
DigiKey Part Number | EG2640-5-ND |
Manufacturer | |
Manufacturer Product Number | TL6100AF300QP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL6100AF300QP Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.20mm x 7.20mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Features Process Sealed |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Switch Travel 0.50mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 4.70mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 24,73500 Kč | 247,35 Kč |
| 60 | 21,35600 Kč | 1 281,36 Kč |
| 120 | 20,15333 Kč | 2 418,40 Kč |
| 300 | 18,68443 Kč | 5 605,33 Kč |
| 540 | 17,82219 Kč | 9 623,98 Kč |
| 1 020 | 16,96390 Kč | 17 303,18 Kč |
| 2 520 | 15,87832 Kč | 40 013,37 Kč |
| 5 040 | 15,15111 Kč | 76 361,59 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |

