Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
TL6100AF160QP
TL6100AF160QP
Additional Requirements for Selecting a Switch

TL6100AF160QP

DigiKey Part Number
EG2639-5-ND
Manufacturer
Manufacturer Product Number
TL6100AF160QP
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL6100AF160QP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
7.20mm x 7.20mm
Packaging
Tube
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Features
Process Sealed
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyamide (PA), Nylon
Actuator Type
Standard
Switch Travel
0.50mm
Mounting Type
Mechanical Life
1,000,000 Cycles
Actuator Height off PCB, Vertical
4.70mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 543
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,65000 Kč20,65 Kč
1017,51900 Kč175,19 Kč
6015,16550 Kč909,93 Kč
12014,31208 Kč1 717,45 Kč
30013,26200 Kč3 978,60 Kč
54012,64113 Kč6 826,21 Kč
1 02012,01992 Kč12 260,32 Kč
2 52011,22994 Kč28 299,45 Kč
5 04010,69788 Kč53 917,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,65000 Kč
Unit Price with VAT:24,98650 Kč