




TL59FF160Q | |
|---|---|
DigiKey Part Number | EG4566CT-ND - Cut Tape (CT) EG4566TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL59FF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL59FF160Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 5,49400 Kč | 54,94 Kč |
| 25 | 5,13640 Kč | 128,41 Kč |
| 100 | 4,59940 Kč | 459,94 Kč |
| 250 | 4,26220 Kč | 1 065,55 Kč |
| 500 | 4,02224 Kč | 2 011,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,79742 Kč | 3 797,42 Kč |
| 2 000 | 3,58987 Kč | 7 179,74 Kč |
| 3 000 | 3,47683 Kč | 10 430,49 Kč |
| 5 000 | 3,34350 Kč | 16 717,50 Kč |
| 7 000 | 3,26113 Kč | 22 827,91 Kč |
| 10 000 | 3,17859 Kč | 31 785,90 Kč |
| 25 000 | 2,98826 Kč | 74 706,50 Kč |
| 50 000 | 2,86403 Kč | 143 201,50 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |



