



TL59AF260Q-KR | |
|---|---|
DigiKey Part Number | 141-TL59AF260Q-KRCT-ND - Cut Tape (CT) 141-TL59AF260Q-KRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL59AF260Q-KR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL59AF260Q-KR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.20mm x 6.20mm |
Packaging Cut Tape (CT) Tape & Box (TB) | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polybutylene Terephthalate (PBT) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 25 | 6,08960 Kč | 152,24 Kč |
| 100 | 5,45110 Kč | 545,11 Kč |
| 250 | 5,05128 Kč | 1 262,82 Kč |
| 500 | 4,76654 Kč | 2 383,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,50134 Kč | 4 501,34 Kč |
| 2 000 | 4,25693 Kč | 8 513,86 Kč |
| 3 000 | 4,12422 Kč | 12 372,66 Kč |
| 5 000 | 3,96778 Kč | 19 838,90 Kč |
| 7 000 | 3,87137 Kč | 27 099,59 Kč |
| 10 000 | 3,77479 Kč | 37 747,90 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

