TL52AF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL52AF
Additional Requirements for Selecting a Switch
What is your Application?

TL52AF260Q

DigiKey Part Number
EG4672CT-ND - Cut Tape (CT)
EG4672TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TL52AF260Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL52AF260Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
13.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
8.00mm x 8.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-25°C ~ 85°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,63000 Kč16,63 Kč
1014,25100 Kč142,51 Kč
2513,26160 Kč331,54 Kč
10011,83220 Kč1 183,22 Kč
25010,96032 Kč2 740,08 Kč
50010,35154 Kč5 175,77 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0009,79162 Kč9 791,62 Kč
2 0009,28263 Kč18 565,26 Kč
3 0009,00877 Kč27 026,31 Kč
5 0008,68851 Kč43 442,55 Kč
7 0008,49238 Kč59 446,66 Kč
10 0008,29703 Kč82 970,30 Kč
25 0007,85093 Kč196 273,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,63000 Kč
Unit Price with VAT:20,12230 Kč