



TL4201EEYB | |
|---|---|
DigiKey Part Number | EG6069-ND |
Manufacturer | |
Manufacturer Product Number | TL4201EEYB |
Description | SWITCH PUSH 4PDT 0.1A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL4201EEYB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,37000 Kč | 45,37 Kč |
| 10 | 39,23600 Kč | 392,36 Kč |
| 25 | 36,99760 Kč | 924,94 Kč |
| 50 | 35,39220 Kč | 1 769,61 Kč |
| 100 | 33,85640 Kč | 3 385,64 Kč |
| 400 | 30,97280 Kč | 12 389,12 Kč |
| 800 | 29,62156 Kč | 23 697,25 Kč |
| 1 200 | 28,85753 Kč | 34 629,04 Kč |
| Unit Price without VAT: | 45,37000 Kč |
|---|---|
| Unit Price with VAT: | 54,89770 Kč |


