


TL4115AF220Q | |
|---|---|
DigiKey Part Number | 141-TL4115AF220QTR-ND - Tape & Reel (TR) 141-TL4115AF220QCT-ND - Cut Tape (CT) 141-TL4115AF220QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4115AF220Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL4115AF220Q Models |
Category | Actuator Height off PCB, Vertical 2.60mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.50mm x 2.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 220gf |
Switch Function On-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 600,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,78560 Kč | 219,64 Kč |
| 100 | 7,84910 Kč | 784,91 Kč |
| 250 | 7,27120 Kč | 1 817,80 Kč |
| 500 | 6,86340 Kč | 3 431,70 Kč |
| 1 000 | 6,48544 Kč | 6 485,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 400 | 5,78652 Kč | 25 460,69 Kč |
| 8 800 | 5,51102 Kč | 48 496,98 Kč |
| 13 200 | 5,36454 Kč | 70 811,93 Kč |
| 22 000 | 5,19482 Kč | 114 286,04 Kč |
| 30 800 | 5,09167 Kč | 156 823,44 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

