Image for TL4100AF240QL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4100AF240QL

DigiKey Part Number
141-TL4100AF240QL-ND
Manufacturer
Manufacturer Product Number
TL4100AF240QL
Description
SWITCHES
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Edge Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL4100AF240QL Models
Product Attributes
Filter Similar Products
Category
Contact Rating @ Voltage
0.05A @ 12VDC
Mfr
Actuator Type
Rectangular Button
Series
Mounting Type
Packaging
Bulk
Actuator Height off PCB, Vertical
2.00mm
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST-NO
Operating Force
240gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6 00011,11265 Kč66 675,90 Kč
Unit Price without VAT:11,11265 Kč
Unit Price with VAT:13,44631 Kč