




TL4100AF240QG | |
|---|---|
DigiKey Part Number | EG4964TR-ND - Tape & Reel (TR) EG4964CT-ND - Cut Tape (CT) EG4964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4100AF240QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL4100AF240QG Models |
Category | Actuator Length, Right Angle 2.00mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.20mm x 2.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 240gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Rectangular Button | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-P44B3M | Panasonic Industry | 441 | P15503CT-ND | 18,14000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 18,83300 Kč | 188,33 Kč |
| 25 | 17,51880 Kč | 437,97 Kč |
| 100 | 15,61660 Kč | 1 561,66 Kč |
| 250 | 14,46872 Kč | 3 617,18 Kč |
| 500 | 13,67162 Kč | 6 835,81 Kč |
| 1 000 | 12,94209 Kč | 12 942,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,28202 Kč | 24 564,04 Kč |
| 4 000 | 11,69113 Kč | 46 764,52 Kč |
| 6 000 | 11,37668 Kč | 68 260,08 Kč |
| 10 000 | 11,01193 Kč | 110 119,30 Kč |
| 14 000 | 10,79017 Kč | 151 062,38 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |











