



TL4100AF120QG | |
|---|---|
DigiKey Part Number | EG4963TR-ND - Tape & Reel (TR) EG4963CT-ND - Cut Tape (CT) EG4963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4100AF120QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL4100AF120QG Models |
Category | Actuator Length, Right Angle 2.00mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.20mm x 2.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 120gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Rectangular Button | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-P40B3M | Panasonic Industry | 1 838 | P15501CT-ND | 0,79000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,41600 Kč | 194,16 Kč |
| 25 | 18,04400 Kč | 451,10 Kč |
| 100 | 16,08380 Kč | 1 608,38 Kč |
| 250 | 14,90084 Kč | 3 725,21 Kč |
| 500 | 14,08080 Kč | 7 040,40 Kč |
| 1 000 | 13,33084 Kč | 13 330,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,65262 Kč | 25 305,24 Kč |
| 4 000 | 12,04546 Kč | 48 181,84 Kč |
| 6 000 | 11,72253 Kč | 70 335,18 Kč |
| 10 000 | 11,34798 Kč | 113 479,80 Kč |
| 14 000 | 11,12026 Kč | 155 683,64 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |






