
TL3360AF185KR | |
|---|---|
DigiKey Part Number | 141-TL3360AF185KRTR-ND - Tape & Reel (TR) 141-TL3360AF185KRCT-ND - Cut Tape (CT) 141-TL3360AF185KRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3360AF185KR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL3360AF185KR Models |
Category | Actuator Length, Right Angle 6.67mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 7.77mm x 6.40mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 185gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,13700 Kč | 281,37 Kč |
| 25 | 26,12160 Kč | 653,04 Kč |
| 50 | 24,65580 Kč | 1 232,79 Kč |
| 100 | 23,26790 Kč | 2 326,79 Kč |
| 250 | 21,56832 Kč | 5 392,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 20,24704 Kč | 11 135,87 Kč |
| 1 100 | 19,19924 Kč | 21 119,16 Kč |
| 1 650 | 18,63592 Kč | 30 749,27 Kč |
| 2 750 | 17,97765 Kč | 49 438,54 Kč |
| 3 850 | 17,57467 Kč | 67 662,48 Kč |
| 5 500 | 17,17331 Kč | 94 453,21 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |


