



TL3315NF160Q | |
|---|---|
DigiKey Part Number | EG4621TR-ND - Tape & Reel (TR) EG4621CT-ND - Cut Tape (CT) EG4621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3315NF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 15V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3315NF160Q Models |
Category | Actuator Height off PCB, Vertical 0.55mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.50mm x 4.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 15VDC | Switch Travel 0.20mm |
Actuator Type Snap Dome | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,83600 Kč | 28,36 Kč |
| 25 | 2,66120 Kč | 66,53 Kč |
| 100 | 2,39840 Kč | 239,84 Kč |
| 250 | 2,22568 Kč | 556,42 Kč |
| 500 | 2,10098 Kč | 1 050,49 Kč |
| 1 000 | 1,98252 Kč | 1 982,52 Kč |
| 2 500 | 1,83812 Kč | 4 595,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,73893 Kč | 8 694,65 Kč |
| 10 000 | 1,64884 Kč | 16 488,40 Kč |
| 15 000 | 1,60040 Kč | 24 006,00 Kč |
| 25 000 | 1,54378 Kč | 38 594,50 Kč |
| 35 000 | 1,50912 Kč | 52 819,20 Kč |
| 50 000 | 1,47460 Kč | 73 730,00 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |










