Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TL3315NF100Q
TL3315NF100Q
What Electrical Ratings do You Need?

TL3315NF100Q

DigiKey Part Number
EG4620TR-ND - Tape & Reel (TR)
EG4620CT-ND - Cut Tape (CT)
EG4620DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3315NF100Q
Description
SWITCH TACTILE SPST-NO 0.05A 15V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3315NF100Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
0.55mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
4.50mm x 4.50mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
100gf
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 15VDC
Switch Travel
0.20mm
Actuator Type
Snap Dome
Mechanical Life
1,000,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117 095
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,85600 Kč28,56 Kč
252,67920 Kč66,98 Kč
1002,41480 Kč241,48 Kč
2502,24092 Kč560,23 Kč
5002,11534 Kč1 057,67 Kč
1 0001,99607 Kč1 996,07 Kč
2 5001,85068 Kč4 626,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,75081 Kč8 754,05 Kč
10 0001,66010 Kč16 601,00 Kč
15 0001,61133 Kč24 169,95 Kč
25 0001,55433 Kč38 858,25 Kč
35 0001,51943 Kč53 180,05 Kč
50 0001,48468 Kč74 234,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč