




TL3312NF235Q | |
|---|---|
DigiKey Part Number | EG5716TR-ND - Tape & Reel (TR) EG5716CT-ND - Cut Tape (CT) EG5716DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3312NF235Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3312NF235Q Models |
Category | Actuator Height off PCB, Vertical 0.35mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.70mm x 3.70mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 235gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Snap Dome | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 8,15500 Kč | 81,55 Kč |
| 25 | 7,60800 Kč | 190,20 Kč |
| 100 | 6,80100 Kč | 680,10 Kč |
| 250 | 6,30088 Kč | 1 575,22 Kč |
| 500 | 5,94716 Kč | 2 973,58 Kč |
| 1 000 | 5,61826 Kč | 5 618,26 Kč |
| 2 500 | 5,22547 Kč | 13 063,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 4,79778 Kč | 38 382,24 Kč |
| 16 000 | 4,57988 Kč | 73 278,08 Kč |
| 24 000 | 4,46459 Kč | 107 150,16 Kč |
| 40 000 | 4,33142 Kč | 173 256,80 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |



