Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TL3305AF260QG
TL3305AF260QG
What Switch do You Need?

TL3305AF260QG

DigiKey Part Number
EG5353TR-ND - Tape & Reel (TR)
EG5353CT-ND - Cut Tape (CT)
EG5353DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3305AF260QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3305AF260QG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.80mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.50mm x 4.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59 281
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,63300 Kč36,33 Kč
253,41000 Kč85,25 Kč
1003,06150 Kč306,15 Kč
2502,84060 Kč710,15 Kč
5002,68060 Kč1 340,30 Kč
1 0002,53005 Kč2 530,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,38978 Kč4 779,56 Kč
4 0002,26086 Kč9 043,44 Kč
6 0002,19100 Kč13 146,00 Kč
10 0002,10879 Kč21 087,90 Kč
14 0002,05818 Kč28 814,52 Kč
20 0002,00754 Kč40 150,80 Kč
50 0001,89119 Kč94 559,50 Kč
100 0001,81556 Kč181 556,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč