



TL3305AF160QG | |
|---|---|
DigiKey Part Number | EG5350TR-ND - Tape & Reel (TR) EG5350CT-ND - Cut Tape (CT) EG5350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3305AF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3305AF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 25 | 3,41000 Kč | 85,25 Kč |
| 100 | 3,06150 Kč | 306,15 Kč |
| 250 | 2,84060 Kč | 710,15 Kč |
| 500 | 2,68060 Kč | 1 340,30 Kč |
| 1 000 | 2,53005 Kč | 2 530,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,38978 Kč | 4 779,56 Kč |
| 4 000 | 2,26086 Kč | 9 043,44 Kč |
| 6 000 | 2,19100 Kč | 13 146,00 Kč |
| 10 000 | 2,10879 Kč | 21 087,90 Kč |
| 14 000 | 2,05818 Kč | 28 814,52 Kč |
| 20 000 | 2,00754 Kč | 40 150,80 Kč |
| 50 000 | 1,89119 Kč | 94 559,50 Kč |
| 100 000 | 1,81556 Kč | 181 556,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |











