



TL3304AF260QJ | |
|---|---|
DigiKey Part Number | EG4377TR-ND - Tape & Reel (TR) EG4377CT-ND - Cut Tape (CT) EG4377DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3304AF260QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3304AF260QJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 25 | 14,39640 Kč | 359,91 Kč |
| 100 | 12,84030 Kč | 1 284,03 Kč |
| 250 | 11,89412 Kč | 2 973,53 Kč |
| 500 | 11,23518 Kč | 5 617,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 10,25044 Kč | 16 400,70 Kč |
| 3 200 | 9,73868 Kč | 31 163,78 Kč |
| 4 800 | 9,46515 Kč | 45 432,72 Kč |
| 8 000 | 9,14676 Kč | 73 174,08 Kč |
| 11 200 | 8,95259 Kč | 100 269,01 Kč |
| 16 000 | 8,75974 Kč | 140 155,84 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |




