



TL3303AF100QG | |
|---|---|
DigiKey Part Number | EG6061TR-ND - Tape & Reel (TR) EG6061CT-ND - Cut Tape (CT) EG6061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3303AF100QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3303AF100QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 $ | 0,84 $ |
| 10 | 0,71400 $ | 7,14 $ |
| 25 | 0,66440 $ | 16,61 $ |
| 100 | 0,59250 $ | 59,25 $ |
| 250 | 0,54884 $ | 137,21 $ |
| 500 | 0,51840 $ | 259,20 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,48347 $ | 580,16 $ |
| 2 400 | 0,45873 $ | 1 100,95 $ |
| 3 600 | 0,44546 $ | 1 603,66 $ |
| 6 000 | 0,42996 $ | 2 579,76 $ |
| 8 400 | 0,42049 $ | 3 532,12 $ |
| 12 000 | 0,41107 $ | 4 932,84 $ |
| Unit Price without VAT: | 0,84000 $ |
|---|---|
| Unit Price with VAT: | 1,01640 $ |

