



TL3301TF160QGTR | |
|---|---|
DigiKey Part Number | 141-TL3301TF160QGTR-ND - Tape & Reel (TR) 141-TL3301TF160QGTRCT-ND - Cut Tape (CT) 141-TL3301TF160QGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301TF160QGTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301TF160QGTR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,59100 Kč | 75,91 Kč |
| 25 | 7,09080 Kč | 177,27 Kč |
| 100 | 6,34220 Kč | 634,22 Kč |
| 250 | 5,87540 Kč | 1 468,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 5,39293 Kč | 3 775,05 Kč |
| 1 400 | 5,09768 Kč | 7 136,75 Kč |
| 2 100 | 4,93680 Kč | 10 367,28 Kč |
| 3 500 | 4,74683 Kč | 16 613,90 Kč |
| 4 900 | 4,62950 Kč | 22 684,55 Kč |
| 7 000 | 4,51185 Kč | 31 582,95 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |


