



TL3301NF260QG | |
|---|---|
DigiKey Part Number | EG1868TR-ND - Tape & Reel (TR) EG1868CT-ND - Cut Tape (CT) EG1868DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301NF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301NF260QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,48700 Kč | 74,87 Kč |
| 25 | 6,99920 Kč | 174,98 Kč |
| 100 | 6,25870 Kč | 625,87 Kč |
| 250 | 5,79784 Kč | 1 449,46 Kč |
| 500 | 5,47206 Kč | 2 736,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,09292 Kč | 6 111,50 Kč |
| 2 400 | 4,82084 Kč | 11 570,02 Kč |
| 3 600 | 4,67366 Kč | 16 825,18 Kč |
| 6 000 | 4,50090 Kč | 27 005,40 Kč |
| 8 400 | 4,39470 Kč | 36 915,48 Kč |
| 12 000 | 4,28857 Kč | 51 462,84 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |











